Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VTVS12ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS12ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS12ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS12ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS12ASMF-HM3-08 |
Description | TVS DIODE 12.4VWM 20.1V DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20.1V Clamp 19.01A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.4V | |
Voltage - Breakdown (Min) | 14V | |
Voltage - Clamping (Max) @ Ipp | 20.1V | |
Current - Peak Pulse (10/1000µs) | 19.01A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 807pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,59900 Kč | 75,99 Kč |
| 100 | 4,82680 Kč | 482,68 Kč |
| 500 | 3,87826 Kč | 1 939,13 Kč |
| 1 000 | 3,28001 Kč | 3 280,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80554 Kč | 8 416,62 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



