
VT3045BP-M3/4W | |
|---|---|
DigiKey Part Number | VT3045BP-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VT3045BP-M3/4W |
Description | DIODE SCHOTTKY 45V 30A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VT3045BP-M3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction 200°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 50 | 30,30300 Kč | 1 515,15 Kč |
| 100 | 27,27900 Kč | 2 727,90 Kč |
| 500 | 21,96960 Kč | 10 984,80 Kč |
| 1 000 | 20,26362 Kč | 20 263,62 Kč |
| 2 000 | 18,82929 Kč | 37 658,58 Kč |
| 5 000 | 17,27824 Kč | 86 391,20 Kč |
| 10 000 | 16,77746 Kč | 167 774,60 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


