Diode 200 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

VSSC520S-M3/57T

DigiKey Part Number
VSSC520S-M3/57TGITR-ND - Tape & Reel (TR)
VSSC520S-M3/57TGICT-ND - Cut Tape (CT)
VSSC520S-M3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSC520S-M3/57T
Description
DIODE SCHOTTKY 200V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Capacitance @ Vr, F
280pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,43100 Kč124,31 Kč
1008,05900 Kč805,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8505,70504 Kč4 849,28 Kč
1 7005,17366 Kč8 795,22 Kč
2 5504,90283 Kč12 502,22 Kč
4 2504,59832 Kč19 542,86 Kč
5 9504,41798 Kč26 286,98 Kč
8 5004,24268 Kč36 062,78 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč