
VSSB310-M3/52T | |
|---|---|
DigiKey Part Number | VSSB310-M3/52TGITR-ND - Tape & Reel (TR) VSSB310-M3/52TGICT-ND - Cut Tape (CT) VSSB310-M3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSB310-M3/52T |
Description | DIODE SCHOTTKY 100V 1.9A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.9A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | 230pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,07340 Kč | 3 805,05 Kč |
| 1 500 | 4,58387 Kč | 6 875,81 Kč |
| 2 250 | 4,33436 Kč | 9 752,31 Kč |
| 3 750 | 4,05379 Kč | 15 201,71 Kč |
| 5 250 | 3,88759 Kč | 20 409,85 Kč |
| 7 500 | 3,72600 Kč | 27 945,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

