
VSSAF5L45-M3/6A | |
|---|---|
DigiKey Part Number | VSSAF5L45-M3/6AGITR-ND - Tape & Reel (TR) VSSAF5L45-M3/6AGICT-ND - Cut Tape (CT) VSSAF5L45-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5L45-M3/6A |
Description | DIODE SCHOTTKY 45V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF5L45-M3/6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 650 µA @ 45 V | |
Capacitance @ Vr, F | 740pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 100 | 10,19660 Kč | 1 019,66 Kč |
| 500 | 7,88810 Kč | 3 944,05 Kč |
| 1 000 | 7,14478 Kč | 7 144,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,08714 Kč | 21 304,99 Kč |
| 7 000 | 5,62956 Kč | 39 406,92 Kč |
| 10 500 | 5,39649 Kč | 56 663,14 Kč |
| 17 500 | 5,13463 Kč | 89 856,02 Kč |
| 24 500 | 4,97963 Kč | 122 000,94 Kč |
| 35 000 | 4,82899 Kč | 169 014,65 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



