
VSSAF56HM3_A/H | |
|---|---|
DigiKey Part Number | VSSAF56HM3_A/HGITR-ND - Tape & Reel (TR) VSSAF56HM3_A/HGICT-ND - Cut Tape (CT) VSSAF56HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF56HM3_A/H |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 540pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 7,05300 Kč | 70,53 Kč |
| 100 | 4,99140 Kč | 499,14 Kč |
| 500 | 3,77212 Kč | 1 886,06 Kč |
| 1 000 | 3,37848 Kč | 3 378,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,73183 Kč | 9 561,41 Kč |
| 7 000 | 2,39269 Kč | 16 748,83 Kč |
| 10 500 | 2,35082 Kč | 24 683,61 Kč |
| 17 500 | 2,28616 Kč | 40 007,80 Kč |
| 24 500 | 2,22612 Kč | 54 539,94 Kč |
| 35 000 | 2,14989 Kč | 75 246,15 Kč |
| 87 500 | 2,08060 Kč | 182 052,50 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |











