
VSSAF56-M3/6B | |
|---|---|
DigiKey Part Number | 112-VSSAF56-M3/6BTR-ND - Tape & Reel (TR) 112-VSSAF56-M3/6BCT-ND - Cut Tape (CT) 112-VSSAF56-M3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF56-M3/6B |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF56-M3/6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 540pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 100 | 7,64330 Kč | 764,33 Kč |
| 500 | 5,84794 Kč | 2 923,97 Kč |
| 1 000 | 5,26924 Kč | 5 269,24 Kč |
| 2 000 | 4,78198 Kč | 9 563,96 Kč |
| 5 000 | 4,25440 Kč | 21 272,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,78924 Kč | 53 049,36 Kč |
| 28 000 | 3,53726 Kč | 99 043,28 Kč |
| 42 000 | 3,40892 Kč | 143 174,64 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

