
VSSAF522HM3_A/H | |
|---|---|
DigiKey Part Number | 112-VSSAF522HM3_A/HTR-ND - Tape & Reel (TR) 112-VSSAF522HM3_A/HCT-ND - Cut Tape (CT) 112-VSSAF522HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF522HM3_A/H |
Description | DIODE SCHOTTKY 200V 5A DO221AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF522HM3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 100 | 12,44340 Kč | 1 244,34 Kč |
| 500 | 9,70318 Kč | 4 851,59 Kč |
| 1 000 | 8,82105 Kč | 8 821,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,56618 Kč | 26 481,63 Kč |
| 7 000 | 7,02338 Kč | 49 163,66 Kč |
| 10 500 | 6,74694 Kč | 70 842,87 Kč |
| 17 500 | 6,43639 Kč | 112 636,83 Kč |
| 24 500 | 6,25256 Kč | 153 187,72 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


