
VSSAF515-M3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF515-M3/HTR-ND - Tape & Reel (TR) 112-VSSAF515-M3/HCT-ND - Cut Tape (CT) 112-VSSAF515-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF515-M3/H |
Description | DIODE SCHOTTKY 150V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF515-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 7,53200 Kč | 753,20 Kč |
| 500 | 5,75934 Kč | 2 879,67 Kč |
| 1 000 | 5,18798 Kč | 5 187,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,37478 Kč | 15 311,73 Kč |
| 7 000 | 4,02277 Kč | 28 159,39 Kč |
| 10 500 | 3,84345 Kč | 40 356,22 Kč |
| 17 500 | 3,64195 Kč | 63 734,12 Kč |
| 24 500 | 3,52264 Kč | 86 304,68 Kč |
| 35 000 | 3,40670 Kč | 119 234,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




