
VSSAF512HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF512HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF512HM3/HCT-ND - Cut Tape (CT) 112-VSSAF512HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF512HM3/H |
Description | DIODE SCHOTTKY 120V 5A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF512HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | 360pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 5,04990 Kč | 504,99 Kč |
| 500 | 3,81636 Kč | 1 908,18 Kč |
| 1 000 | 3,41810 Kč | 3 418,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,74263 Kč | 9 599,20 Kč |
| 7 000 | 2,42075 Kč | 16 945,25 Kč |
| 10 500 | 2,35658 Kč | 24 744,09 Kč |
| 17 500 | 2,30211 Kč | 40 286,92 Kč |
| 24 500 | 2,25223 Kč | 55 179,64 Kč |
| 35 000 | 2,17510 Kč | 76 128,50 Kč |
| 87 500 | 2,10500 Kč | 184 187,50 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |











