Parametric Equivalent

VSSAF3N50-M3/6B | |
|---|---|
DigiKey Part Number | VSSAF3N50-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSAF3N50-M3/6B |
Description | DIODE SCHOTTKY 50V 2.7A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2.7A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | 570pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,48342 Kč | 34 767,88 Kč |
| 28 000 | 2,30533 Kč | 64 549,24 Kč |
| 42 000 | 2,21464 Kč | 93 014,88 Kč |
| 70 000 | 2,19763 Kč | 153 834,10 Kč |
| Unit Price without VAT: | 2,48342 Kč |
|---|---|
| Unit Price with VAT: | 3,00494 Kč |


