Diode 45 V 3A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF3L45-M3/6A

DigiKey Part Number
VSSAF3L45-M3/6AGITR-ND - Tape & Reel (TR)
VSSAF3L45-M3/6AGICT-ND - Cut Tape (CT)
VSSAF3L45-M3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF3L45-M3/6A
Description
DIODE SCHOTTKY 45V 3A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
EDA/CAD Models
VSSAF3L45-M3/6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Capacitance @ Vr, F
425pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,09000 Kč140,90 Kč
1009,19710 Kč919,71 Kč
5007,08682 Kč3 543,41 Kč
1 0006,40670 Kč6 406,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,43938 Kč19 037,83 Kč
7 0005,02074 Kč35 145,18 Kč
10 5004,80748 Kč50 478,54 Kč
17 5004,56789 Kč79 938,07 Kč
24 5004,42604 Kč108 437,98 Kč
35 0004,28820 Kč150 087,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč