
VSSA310S-M3/61T | |
|---|---|
DigiKey Part Number | VSSA310S-M3/61TGITR-ND - Tape & Reel (TR) VSSA310S-M3/61TGICT-ND - Cut Tape (CT) VSSA310S-M3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA310S-M3/61T |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 100 | 3,44800 Kč | 344,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,91344 Kč | 3 444,19 Kč |
| 3 600 | 1,84714 Kč | 6 649,70 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |





