
VSSA310S-E3/61T | |
|---|---|
DigiKey Part Number | VSSA310S-E3/61TGITR-ND - Tape & Reel (TR) VSSA310S-E3/61TGICT-ND - Cut Tape (CT) VSSA310S-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA310S-E3/61T |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSA310S-E3/61T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Series | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.7A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 100 | 5,14870 Kč | 514,87 Kč |
| 500 | 3,88380 Kč | 1 941,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,17968 Kč | 5 723,42 Kč |
| 3 600 | 2,88227 Kč | 10 376,17 Kč |
| 5 400 | 2,73060 Kč | 14 745,24 Kč |
| 9 000 | 2,56010 Kč | 23 040,90 Kč |
| 12 600 | 2,45912 Kč | 30 984,91 Kč |
| 18 000 | 2,36093 Kč | 42 496,74 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



