
VSSA210-E3/61T | |
|---|---|
DigiKey Part Number | VSSA210-E3/61TGITR-ND - Tape & Reel (TR) VSSA210-E3/61TGICT-ND - Cut Tape (CT) VSSA210-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA210-E3/61T |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSA210-E3/61T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07152 Kč | 2 035,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,33810 Kč | 6 008,58 Kč |
| 3 600 | 3,02844 Kč | 10 902,38 Kč |
| 5 400 | 2,87054 Kč | 15 500,92 Kč |
| 9 000 | 2,69304 Kč | 24 237,36 Kč |
| 12 600 | 2,58790 Kč | 32 607,54 Kč |
| 18 000 | 2,48571 Kč | 44 742,78 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



