SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

VSS8D2M6HM3/I

DigiKey Part Number
112-VSS8D2M6HM3/ITR-ND - Tape & Reel (TR)
112-VSS8D2M6HM3/ICT-ND - Cut Tape (CT)
112-VSS8D2M6HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D2M6HM3/I
Description
DIODE SCHOTTKY 60V 2A SLIMSMAW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
430pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,32500 Kč73,25 Kč
1005,18670 Kč518,67 Kč
5003,92372 Kč1 961,86 Kč
1 0003,36211 Kč3 362,11 Kč
2 0003,15382 Kč6 307,64 Kč
5 0002,80037 Kč14 001,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,23235 Kč31 252,90 Kč
42 0002,20362 Kč92 552,04 Kč
70 0002,18131 Kč152 691,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč