


VSS8D2M6-M3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D2M6-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D2M6-M3/ICT-ND - Cut Tape (CT) 112-VSS8D2M6-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M6-M3/I |
Description | DIODE SCHOTTKY 60V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 430pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 5,39860 Kč | 539,86 Kč |
| 500 | 4,07950 Kč | 2 039,75 Kč |
| 1 000 | 3,65323 Kč | 3 653,23 Kč |
| 2 000 | 3,29427 Kč | 6 588,54 Kč |
| 5 000 | 2,90533 Kč | 14 526,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,56225 Kč | 35 871,50 Kč |
| 28 000 | 2,37632 Kč | 66 536,96 Kč |
| 42 000 | 2,28161 Kč | 95 827,62 Kč |
| 70 000 | 2,17524 Kč | 152 266,80 Kč |
| 98 000 | 2,11226 Kč | 207 001,48 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


