Diode 40 V 200mA Surface Mount CLP0603-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKY02400603-G4-08

DigiKey Part Number
112-VSKY02400603-G4-08TR-ND - Tape & Reel (TR)
112-VSKY02400603-G4-08CT-ND - Cut Tape (CT)
112-VSKY02400603-G4-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSKY02400603-G4-08
Description
DIODE SCHOTT 40V 200MA CLP06032M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount CLP0603-2M
Datasheet
 Datasheet
EDA/CAD Models
VSKY02400603-G4-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
540 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
30pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CLP0603-2M
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,71700 Kč37,17 Kč
1002,32030 Kč232,03 Kč
5001,70672 Kč853,36 Kč
1 0001,50766 Kč1 507,66 Kč
2 0001,33978 Kč2 679,56 Kč
5 0001,15745 Kč5 787,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,98699 Kč14 804,85 Kč
30 0000,90109 Kč27 032,70 Kč
45 0000,85731 Kč38 578,95 Kč
75 0000,80810 Kč60 607,50 Kč
105 0000,77897 Kč81 791,85 Kč
150 0000,75065 Kč112 597,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč