
VSKY02400603-G4-08 | |
|---|---|
DigiKey Part Number | 112-VSKY02400603-G4-08TR-ND - Tape & Reel (TR) 112-VSKY02400603-G4-08CT-ND - Cut Tape (CT) 112-VSKY02400603-G4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY02400603-G4-08 |
Description | DIODE SCHOTT 40V 200MA CLP06032M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount CLP0603-2M |
Datasheet | Datasheet |
EDA/CAD Models | VSKY02400603-G4-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CLP0603-2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 500 | 1,70672 Kč | 853,36 Kč |
| 1 000 | 1,50766 Kč | 1 507,66 Kč |
| 2 000 | 1,33978 Kč | 2 679,56 Kč |
| 5 000 | 1,15745 Kč | 5 787,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,98699 Kč | 14 804,85 Kč |
| 30 000 | 0,90109 Kč | 27 032,70 Kč |
| 45 000 | 0,85731 Kč | 38 578,95 Kč |
| 75 000 | 0,80810 Kč | 60 607,50 Kč |
| 105 000 | 0,77897 Kč | 81 791,85 Kč |
| 150 000 | 0,75065 Kč | 112 597,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




