
VS-VSUD510CW60 | |
|---|---|
DigiKey Part Number | 112-VS-VSUD510CW60-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSUD510CW60 |
Description | DIODE MODULE GP 600V 619A TO-244 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 619A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.17 V @ 250 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 270 ns |
Packaging Box | Current - Reverse Leakage @ Vr 330 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-244 |
Current - Average Rectified (Io) (per Diode) 619A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,37000 Kč | 1 152,37 Kč |
| 10 | 1 082,48900 Kč | 10 824,89 Kč |
| 100 | 970,74380 Kč | 97 074,38 Kč |
| Unit Price without VAT: | 1 152,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,36770 Kč |

