
VS-VSKEU300/12PBF | |
|---|---|
DigiKey Part Number | 112-VS-VSKEU300/12PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKEU300/12PBF |
Description | DIODE STD 1200V 375A INTAPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 375A Chassis Mount INT-A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 375A | |
Voltage - Forward (Vf) (Max) @ If | 2.23 V @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 233 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | INT-A-PAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,16000 Kč | 1 262,16 Kč |
| 15 | 937,91800 Kč | 14 068,77 Kč |
| Unit Price without VAT: | 1 262,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 527,21360 Kč |



