
VS-VSKE270-04PBF | |
|---|---|
DigiKey Part Number | VS-VSKE270-04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKE270-04PBF |
Description | DIODE STD 400V 270A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode 400 V 270A Chassis Mount MAGN-A-PAK® |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 mA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package MAGN-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 270A | Base Product Number |

