Diode Array 1 Pair Common Cathode 100 V 200A Chassis Mount ADD-A-PAK (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKCS403/100

DigiKey Part Number
112-VS-VSKCS403/100-ND
Manufacturer
Manufacturer Product Number
VS-VSKCS403/100
Description
DIODE MOD SCHOTTKY 100V ADDAPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 200A Chassis Mount ADD-A-PAK (3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
990 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3)
Supplier Device Package
ADD-A-PAK®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 169,80000 Kč1 169,80 Kč
10887,58500 Kč8 875,85 Kč
100805,43080 Kč80 543,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 169,80000 Kč
Unit Price with VAT:1 415,45800 Kč