Diode Array 2 Independent 300 V 160A (DC) Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-UFH280FA30

DigiKey Part Number
VS-UFH280FA30-ND
Manufacturer
Manufacturer Product Number
VS-UFH280FA30
Description
DIODE MODULE GP 300V 160A SOT227
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 300 V 160A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.27 V @ 100 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
58 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
SOT-227
Current - Average Rectified (Io) (per Diode)
160A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1546,58000 Kč546,58 Kč
10396,42100 Kč3 964,21 Kč
100311,89170 Kč31 189,17 Kč
500311,81526 Kč155 907,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:546,58000 Kč
Unit Price with VAT:661,36180 Kč