VS-QA250FA20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-UFB250FA60

DigiKey Part Number
VS-UFB250FA60GI-ND
Manufacturer
Manufacturer Product Number
VS-UFB250FA60
Description
DIODE MODULE GP 600V 168A SOT227
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 168A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
168A
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
166 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,71000 Kč514,71 Kč
10373,23200 Kč3 732,32 Kč
100308,05070 Kč30 805,07 Kč
Manufacturers Standard Package
Unit Price without VAT:514,71000 Kč
Unit Price with VAT:622,79910 Kč