Diode 600 V 85A Chassis Mount D-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-T85HFL60S05

DigiKey Part Number
T85HFL60S05-ND
Manufacturer
Manufacturer Product Number
VS-T85HFL60S05
Description
DIODE STANDARD 600V 85A D55
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 85A Chassis Mount D-55
Datasheet
 Datasheet
EDA/CAD Models
VS-T85HFL60S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
85A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
20 mA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-55
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10682,01500 Kč6 820,15 Kč
Manufacturers Standard Package
Unit Price without VAT:682,01500 Kč
Unit Price with VAT:825,23815 Kč