
VS-T70HF10 | |
|---|---|
DigiKey Part Number | VS-T70HF10-ND |
Manufacturer | |
Manufacturer Product Number | VS-T70HF10 |
Description | DIODE STANDARD 100V 70A D55 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 70A Chassis Mount D-55 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 70A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,08000 Kč | 623,08 Kč |
| 10 | 456,63800 Kč | 4 566,38 Kč |
| 100 | 390,95110 Kč | 39 095,11 Kč |
| Unit Price without VAT: | 623,08000 Kč |
|---|---|
| Unit Price with VAT: | 753,92680 Kč |


