
VS-T110HF120 | |
|---|---|
DigiKey Part Number | 112-VS-T110HF120-ND |
Manufacturer | |
Manufacturer Product Number | VS-T110HF120 |
Description | DIODE STANDARD 1200V 110A D55 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 110A Chassis Mount D-55 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 110A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,30000 Kč | 776,30 Kč |
| 10 | 574,86200 Kč | 5 748,62 Kč |
| 100 | 484,76400 Kč | 48 476,40 Kč |
| Unit Price without VAT: | 776,30000 Kč |
|---|---|
| Unit Price with VAT: | 939,32300 Kč |


