
VS-SC50BA65 | |
|---|---|
DigiKey Part Number | 112-VS-SC50BA65-ND |
Manufacturer | |
Manufacturer Product Number | VS-SC50BA65 |
Description | BRIDGE RECT 1P 650V 50A SOT-227 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 650 V Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 650 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.73 V @ 50 A | |
Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 553,43000 Kč | 1 553,43 Kč |
| 10 | 1 196,48700 Kč | 11 964,87 Kč |
| 160 | 1 100,34769 Kč | 176 055,63 Kč |
| Unit Price without VAT: | 1 553,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 879,65030 Kč |



