
VS-RA220FA120 | |
|---|---|
DigiKey Part Number | VS-RA220FA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-RA220FA120 |
Description | DIODE MOD GP 1200V 108A SOT-227 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 108A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 108A | |
Voltage - Forward (Vf) (Max) @ If | 1.31 V @ 110 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,81000 Kč | 597,81 Kč |
| 10 | 435,96000 Kč | 4 359,60 Kč |
| 100 | 349,28280 Kč | 34 928,28 Kč |
| Unit Price without VAT: | 597,81000 Kč |
|---|---|
| Unit Price with VAT: | 723,35010 Kč |

