Diode Array 2 Independent 1200 V 91A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-RA160FA120

DigiKey Part Number
VS-RA160FA120-ND
Manufacturer
Manufacturer Product Number
VS-RA160FA120
Description
DIODE MODULE GP 1200V 91A SOT227
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 91A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
91A
Voltage - Forward (Vf) (Max) @ If
1.27 V @ 100 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,56000 Kč575,56 Kč
10418,72100 Kč4 187,21 Kč
100332,89180 Kč33 289,18 Kč
Manufacturers Standard Package
Unit Price without VAT:575,56000 Kč
Unit Price with VAT:696,42760 Kč