
VS-QA100FA10 | |
|---|---|
DigiKey Part Number | 112-VS-QA100FA10-ND |
Manufacturer | |
Manufacturer Product Number | VS-QA100FA10 |
Description | POWER MODULE, GEN2 TRENCH MOS BA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 50A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.03 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,89000 Kč | 447,89 Kč |
| 10 | 320,63900 Kč | 3 206,39 Kč |
| 100 | 248,99010 Kč | 24 899,01 Kč |
| 500 | 236,22750 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 447,89000 Kč |
|---|---|
| Unit Price with VAT: | 541,94690 Kč |

