
VS-MURB2020CTL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB2020CTL-M3TR-ND - Tape & Reel (TR) 112-VS-MURB2020CTL-M3CT-ND - Cut Tape (CT) 112-VS-MURB2020CTL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB2020CTL-M3 |
Description | DIODE ARRAY GP 200V 10A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 16 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 15 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 39,14000 Kč | 391,40 Kč |
| 100 | 26,86900 Kč | 2 686,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,44470 Kč | 16 355,76 Kč |
| 1 600 | 18,94492 Kč | 30 311,87 Kč |
| 2 400 | 18,18103 Kč | 43 634,47 Kč |
| 4 000 | 17,32293 Kč | 69 291,72 Kč |
| 5 600 | 16,81501 Kč | 94 164,06 Kč |
| 8 000 | 16,43619 Kč | 131 489,52 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |


