
VS-MBRB745-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRB745-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB745-M3 |
Description | DIODE SCHOTTKY 45V 7.5A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 32,02200 Kč | 320,22 Kč |
| 100 | 21,74760 Kč | 2 174,76 Kč |
| 500 | 17,34770 Kč | 8 673,85 Kč |
| 1 000 | 15,93286 Kč | 15 932,86 Kč |
| 2 000 | 14,74291 Kč | 29 485,82 Kč |
| 5 000 | 13,45602 Kč | 67 280,10 Kč |
| 10 000 | 12,66135 Kč | 126 613,50 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |



