
VS-MBRB20100CTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRB20100CTR-M3TR-ND - Tape & Reel (TR) 112-VS-MBRB20100CTR-M3CT-ND - Cut Tape (CT) 112-VS-MBRB20100CTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRB20100CTR-M3 |
Description | DIODE ARR SCHOT 100V 10A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,83000 Kč | 73,83 Kč |
| 10 | 48,09300 Kč | 480,93 Kč |
| 100 | 33,41470 Kč | 3 341,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,73386 Kč | 20 587,09 Kč |
| 1 600 | 23,94159 Kč | 38 306,54 Kč |
| 2 400 | 23,02890 Kč | 55 269,36 Kč |
| 4 000 | 22,00354 Kč | 88 014,16 Kč |
| 5 600 | 21,58023 Kč | 120 849,29 Kč |
| Unit Price without VAT: | 73,83000 Kč |
|---|---|
| Unit Price with VAT: | 89,33430 Kč |

