MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRB20100CTR-M3

DigiKey Part Number
112-VS-MBRB20100CTR-M3TR-ND - Tape & Reel (TR)
112-VS-MBRB20100CTR-M3CT-ND - Cut Tape (CT)
112-VS-MBRB20100CTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MBRB20100CTR-M3
Description
DIODE ARR SCHOT 100V 10A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,32000 Kč44,32 Kč
1028,71200 Kč287,12 Kč
10021,20550 Kč2 120,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,00580 Kč12 804,64 Kč
1 60013,49269 Kč21 588,30 Kč
2 40013,49009 Kč32 376,22 Kč
Manufacturers Standard Package
Unit Price without VAT:44,32000 Kč
Unit Price with VAT:53,62720 Kč