
VS-MBR20100CT-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MBR20100CT-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR20100CT-M3 |
Description | DIODE ARR SCHOT 100V 10A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 50 | 37,20000 Kč | 1 860,00 Kč |
| 100 | 33,59890 Kč | 3 359,89 Kč |
| 500 | 27,28816 Kč | 13 644,08 Kč |
| 1 000 | 25,26038 Kč | 25 260,38 Kč |
| 2 000 | 23,55577 Kč | 47 111,54 Kč |
| 5 000 | 21,71265 Kč | 108 563,25 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |

