VS-MBR1545CT-1PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,80128 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 8,12151 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBR1545CT-1PBF

DigiKey Part Number
VS-MBR1545CT-1PBF-ND
Manufacturer
Manufacturer Product Number
VS-MBR1545CT-1PBF
Description
DIODE ARR SCHOT 45V 7.5A TO2623
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes