
VS-KBPC8005PBF | |
|---|---|
DigiKey Part Number | VS-KBPC8005PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC8005PBF |
Description | BRIDGE RECT 1PHASE 50V 8A D-72 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC8005PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-72 | |
Supplier Device Package | D-72 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 54,22500 Kč | 542,25 Kč |
| 100 | 38,07950 Kč | 3 807,95 Kč |
| 500 | 31,18178 Kč | 15 590,89 Kč |
| 1 000 | 28,96627 Kč | 28 966,27 Kč |
| 2 000 | 27,80179 Kč | 55 603,58 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




