Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA30TA60C-M3

DigiKey Part Number
VS-HFA30TA60C-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-HFA30TA60C-M3
Description
DIODE ARRAY GP 600V 15A TO-220-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
60 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
5068,49540 Kč3 424,77 Kč
10062,53410 Kč6 253,41 Kč
50052,09730 Kč26 048,65 Kč
1 00048,74644 Kč48 746,44 Kč
2 00046,27959 Kč92 559,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč