MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA25TB60S-M3

DigiKey Part Number
VS-HFA25TB60S-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-HFA25TB60S-M3
Description
DIODE STANDARD 600V 25A TO263AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 600 V 25A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
2 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 139
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
5016,66560 Kč833,28 Kč
10016,20160 Kč1 620,16 Kč
50015,52626 Kč7 763,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč