
VS-HFA16TB120-M3 | |
|---|---|
DigiKey Part Number | VS-HFA16TB120-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA16TB120-M3 |
Description | DIODE STANDARD 1200V 16A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA16TB120-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 3.93 V @ 32 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 135 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 50 | 94,47420 Kč | 4 723,71 Kč |
| 100 | 86,74270 Kč | 8 674,27 Kč |
| 500 | 73,21246 Kč | 36 606,23 Kč |
| 1 000 | 68,86987 Kč | 68 869,87 Kč |
| 2 000 | 68,45086 Kč | 136 901,72 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |


