Diode 400 V 275A Chassis Mount D-67 HALF-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA135NH40PBF

DigiKey Part Number
VS-HFA135NH40PBF-ND
Manufacturer
Manufacturer Product Number
VS-HFA135NH40PBF
Description
DIODE STD 400V 275A D67 HALFPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 400 V 275A Chassis Mount D-67 HALF-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
275A
Voltage - Forward (Vf) (Max) @ If
2 V @ 270 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
3 mA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-67 HALF-PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1686,63000 Kč686,63 Kč
20467,60450 Kč9 352,09 Kč
100415,76040 Kč41 576,04 Kč
Manufacturers Standard Package
Unit Price without VAT:686,63000 Kč
Unit Price with VAT:830,82230 Kč