
VS-HFA08TB120S-M3 | |
|---|---|
DigiKey Part Number | VS-HFA08TB120S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA08TB120S-M3 |
Description | DIODE STANDARD 1200V 8A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 4.3 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 50 | 52,55380 Kč | 2 627,69 Kč |
| 100 | 47,75580 Kč | 4 775,58 Kč |
| 500 | 39,35110 Kč | 19 675,55 Kč |
| 1 000 | 36,65222 Kč | 36 652,22 Kč |
| 2 000 | 34,38391 Kč | 68 767,82 Kč |
| 5 000 | 33,38942 Kč | 166 947,10 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |

