
VS-GT300YH120N | |
|---|---|
DigiKey Part Number | VS-GT300YH120N-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT300YH120N |
Description | IGBT MODULE 1200V 341A INT-A-PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Half Bridge 1200 V 341 A 1042 W Chassis Mount Double INT-A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 341 A | |
Power - Max | 1042 W | |
Vce(on) (Max) @ Vge, Ic | 2.17V @ 15V, 300A (Typ) | |
Current - Collector Cutoff (Max) | 300 µA | |
Input Capacitance (Cies) @ Vce | 36 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Double INT-A-PAK (3 + 8) | |
Supplier Device Package | Double INT-A-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 4 330,83750 Kč | 51 970,05 Kč |
| Unit Price without VAT: | 4 330,83750 Kč |
|---|---|
| Unit Price with VAT: | 5 240,31338 Kč |

