
VS-ETX3007THN3 | |
|---|---|
DigiKey Part Number | VS-ETX3007THN3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETX3007THN3 |
Description | DIODE STANDARD 650V 30A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 50 | 43,21800 Kč | 2 160,90 Kč |
| 100 | 39,14030 Kč | 3 914,03 Kč |
| 500 | 31,98794 Kč | 15 993,97 Kč |
| 1 000 | 29,69117 Kč | 29 691,17 Kč |
| 2 000 | 27,76051 Kč | 55 521,02 Kč |
| 5 000 | 26,17926 Kč | 130 896,30 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

