
VS-ETX0806-M3 | |
|---|---|
DigiKey Part Number | VS-ETX0806-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETX0806-M3 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETX0806-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 50 | 26,13840 Kč | 1 306,92 Kč |
| 100 | 23,46320 Kč | 2 346,32 Kč |
| 500 | 18,77516 Kč | 9 387,58 Kč |
| 1 000 | 17,26771 Kč | 17 267,71 Kč |
| 2 000 | 16,00037 Kč | 32 000,74 Kč |
| 5 000 | 14,62943 Kč | 73 147,15 Kč |
| 10 000 | 13,87443 Kč | 138 744,30 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

