
VS-ETU1506S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-ETU1506S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETU1506S-M3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 50 | 31,41720 Kč | 1 570,86 Kč |
| 100 | 28,29270 Kč | 2 829,27 Kč |
| 500 | 22,81432 Kč | 11 407,16 Kč |
| 1 000 | 21,05385 Kč | 21 053,85 Kč |
| 2 000 | 19,57381 Kč | 39 147,62 Kč |
| 5 000 | 17,97345 Kč | 89 867,25 Kč |
| 10 000 | 17,52808 Kč | 175 280,80 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

