TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-EPH3007L-N3

DigiKey Part Number
112-VS-EPH3007L-N3-ND
Manufacturer
Manufacturer Product Number
VS-EPH3007L-N3
Description
DIODE STANDARD 650V 30A TO247AD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 650 V 30A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
37 ns
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,94000 Kč62,94 Kč
2530,94360 Kč773,59 Kč
10030,50570 Kč3 050,57 Kč
50027,25806 Kč13 629,03 Kč
1 00025,97633 Kč25 976,33 Kč
2 00024,86795 Kč49 735,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,94000 Kč
Unit Price with VAT:76,15740 Kč