Similar

VS-E5TX1506-M3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX1506-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TX1506-M3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 33 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 50 | 26,77240 Kč | 1 338,62 Kč |
| 100 | 24,04690 Kč | 2 404,69 Kč |
| 500 | 19,26062 Kč | 9 630,31 Kč |
| 1 000 | 17,72231 Kč | 17 722,31 Kč |
| 2 000 | 16,42873 Kč | 32 857,46 Kč |
| 5 000 | 15,02965 Kč | 75 148,25 Kč |
| 10 000 | 14,30751 Kč | 143 075,10 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |


